
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- Male Connector ANGLED SOL.PIN 7.50
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
300
- CS
7.50 mm
- Pins per row
16
- Total number of pins
16
- Width
120.5 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 12 x 120.5 x 12.2 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
231-846/001-000
- Factory colour
Grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
12.2 mm
- Length
12 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-846/001-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728355 WAGO Pin strip (standard) 300 Total number of pins 16 Contact spacing: 7.50 mm 231-846/001-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728355 WAGO Pin strip (standard) 300 Total number of pins 16 Contact spacing: 7.50 mm 231-846/001-000 50 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 273.99*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































