
Highlights & Details
eCOM pluggable PCB connector with straight solder pins
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- 3 POLE PIN SPACING 3.5 MM
- Product type
SIL socket (standard)
- No. of rows
1
- Connector system
wire-to-board
- Series
2091
- CS
3.50 mm
- Pins per row
3
- Total number of pins
3
- Width
14.00 mm
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
24
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 10.50 x 14.00 x 11.40 mm
- Connection
Spring-loaded terminal
Print
- Manufacturer part #
2091-1173-1
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Nominal voltage
160 V
- Height
11.40 mm
- Length
10.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
2091-1173-1
- Min. stripping length
8.00 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 735962 WAGO SIL socket (standard) 2091 Total number of pins 3 Contact spacing: 3.50 mm 2091-1173-1 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 14.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























