1/3
Socket housing cable
Socket, straight
1
wire-to-board
2231
+ cover
+ actuator
5 mm
13
13
65.00 mm
15 A
15 A
25 pc(s)
12
24
11.00 mm
(L x W x H) 15.00 x 65.00 x 25.60 mm
Spring-loaded terminal
Polyphthalamide (PPA GF)
2231-113/102-000
Grey
Yes
Cathode copper
Tin plated
320 V
25.60 mm
15.00 mm
2.5 mm²
0.2 mm²
2231-113/102-000
yes
Datasheet 656601 WAGO Socket housing cable 2231 Total number of pins 13 Contact spacing: 5 mm 2231-113/102-000 25 pc(s)
User & Safety Instructions 656601 WAGO Socket housing cable 2231 Total number of pins 13 Contact spacing: 5 mm 2231-113/102-000 25 pc(s)
The necessary accessories are required to use the article as described.