1/3
Socket housing cable
Socket, straight
1
wire-to-board
2231
+ actuator
+ snap-in nibs
5 mm
7
7
36.50 mm
15 A
15 A
25 pc(s)
12
24
11.00 mm
(L x W x H) 19.50 x 36.50 x 25.60 mm
Spring-loaded terminal
Polyphthalamide (PPA GF)
2231-107/008-000
Grey
Yes
Cathode copper
Tin plated
320 V
25.60 mm
19.50 mm
2.5 mm²
0.2 mm²
Parallel (to the PCB)
2231-107/008-000
yes
Datasheet 654779 WAGO Socket housing cable 2231 Total number of pins 7 Contact spacing: 5 mm 2231-107/008-000 25 pc(s)
User & Safety Instructions 654779 WAGO Socket housing cable 2231 Total number of pins 7 Contact spacing: 5 mm 2231-107/008-000 25 pc(s)
The necessary accessories are required to use the article as described.