1/3
Socket housing cable
Socket, straight
1
wire-to-board
2734
+ actuator
+ sleeve
3.50 mm
10
10
44.50 mm
10 A
10 A
50 pc(s)
16
28
8.00 mm
(L x W x H) 13.50 x 44.50 x 20.40 mm
Spring-loaded terminal
2734-110/107-000
Light grey
Yes
Copper alloy
Tin plated
160 V
20.40 mm
13.50 mm
1.5 mm²
0.2 mm²
+100 °C
-60 °C
2734-110/107-000
Datasheet 656619 WAGO Socket housing cable 2734 Total number of pins 10 Contact spacing: 3.50 mm 2734-110/107-000 50 pc(s)
User & Safety Instructions 656619 WAGO Socket housing cable 2734 Total number of pins 10 Contact spacing: 3.50 mm 2734-110/107-000 50 pc(s)
The necessary accessories are required to use the article as described.