Image similar
Piece
Socket housing cable
Edge connector, straight
1
picoMAX
+ push-in spring bracket
3.50 mm
10
10
35 mm
50 pc(s)
14
28
8 mm
(W x H x D) 35 x 39 x 12.4 mm
Spring-loaded terminal
2091-1110/002-1000
Light grey
Yes
Thermoplastic
Tin
300 V
39 mm
12.4 mm
1.5 mm²
0.2 mm²
100 °C
-60 °C
2091-1110/002-1000
+ CAGE CLAMP®
10
9 mm
not relevant
User & Safety Instructions 1932347 WAGO Socket housing cable picoMAX Total number of pins 10 Contact spacing: 3.50 mm 2091-1110/002-1000 50 pc(s) Piece
The necessary accessories are required to use the article as described.