• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable Total number of pins 5 Contact spacing: 7.62 mm 831-1105/306-000 6 pc(s) Piece

1/2
Product type
Socket housing cable
CS
7.62 mm
Total number of pins
5
Packaging type
Piece
Features
+ lever
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal block; lever; push-in CAGE CLAMP®; 10 mm²; pitch 7.62 mm; 5-pin; 100% mismating protected; TS 35/surface mounting; 10.00 mm²; light gray

  • Content: 6 pc(s)
  • Total number of pins: 5

Technical specifications

  • Single-wire conductor min. AWG 20
  • Fine wire conductor max. AWG: 8
Packaging type

Piece

Product type

Socket housing cable

Features

+ lever

CS

7.62 mm

Total number of pins

5

Width

32.40 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Content

6 pc(s)

AWG max.

8

AWG (min.)

20

Stripping length (max.)

13 mm

Dim

(L x W) 45.70 mm x 32.40 mm

Connection

Spring-loaded heavy duty connector

Manufacturer part #

831-1105/306-000

Factory colour

Light grey

Nominal voltage

1000 V

Length

45.70 mm

max. cross section

10.00 mm²

Type

831-1105/306-000

Cross section (flexible) (max.)

10 mm²

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.50 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624979 WAGO Socket housing cable Total number of pins 5 Contact spacing: 7.62 mm 831-1105/306-000 6 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.