• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 722 Total number of pins 1 722-836/005-000 50 pc(s)

Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
722
Total number of pins
1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MCS MIDI terminal block

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

722

Total number of pins

1

Width

44 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

50 pc(s)

Dim

(L x W) 11.6 mm x 44 mm

Connection

Print

Case material

PA 66

Manufacturer part #

722-836/005-000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Length

11.6 mm

Type

722-836/005-000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 656590 WAGO Socket housing PCB 722 Total number of pins 1 722-836/005-000 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.