
1/2
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
769
+ sleeve
5 mm
10
10
64.70 mm
53 A
53 A
25 pc(s)
(L x W x H) 18.30 x 64.70 x 22.20 mm
PA 66
769-670/004-000
Grey
Yes
Copper alloy
Tin plated
Tin plated
500 V
22.20 mm
18.30 mm
Parallel (to the PCB)
769-670/004-000
yes
Datasheet 655510 WAGO Socket housing PCB 769 Total number of pins 10 Contact spacing: 5 mm 769-670/004-000 25 pc(s)
User & Safety Instructions 655510 WAGO Socket housing PCB 769 Total number of pins 10 Contact spacing: 5 mm 769-670/004-000 25 pc(s)
The necessary accessories are required to use the article as described.