• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 769 Total number of pins 12 Contact spacing: 5 mm 769-642/004-000 25 pc(s)

1/2
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
No. of rows
1
Series
769
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

X-COM ® SYSTEM pin strip

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

No. of rows

1

Connector system

wire-to-board

Series

769

Features

+ sleeve

CS

5 mm

Pins per row

12

Total number of pins

12

Width

74.70 mm

Nominal current

53 A

Nominal current - rounded value

53 A

Content

25 pc(s)

Dim

(L x W x H) 18.30 x 74.70 x 22.20 mm

Connection

Print

Case material

PA 66

Manufacturer part #

769-642/004-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

500 V

Height

22.20 mm

Length

18.30 mm

Connector orientation

Perpendicular (to the PCB)

Type

769-642/004-000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655533 WAGO Socket housing PCB 769 Total number of pins 12 Contact spacing: 5 mm 769-642/004-000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 655533 WAGO Socket housing PCB 769 Total number of pins 12 Contact spacing: 5 mm 769-642/004-000 25 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.