• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB picoMAX Total number of pins 10 Contact spacing: 3.50 mm 2091-1180/000-1000 100 pc(s) Piece

Image similar
Product type
Socket housing PCB
Connector type
Edge connector, straight
No. of rows
1
Series
picoMAX
CS
3.50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

Packaging type

Piece

Product type

Socket housing PCB

Connector type

Edge connector, straight

No. of rows

1

Connector system

wire-to-board

Series

picoMAX

Features

+ latchkey

CS

3.50 mm

Pins per row

10

Total number of pins

10

Width

35 mm

Pin Ø

1.0 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

100 pc(s)

AWG max.

14

AWG (min.)

24

Stripping length (max.)

9 mm

Dim

(W x H x D) 35 x 14 x 11.4 mm

Connection

Spring-loaded terminal

Print

Connection angle

90°

Manufacturer part #

2091-1180/000-1000

Factory colour

Light grey

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

300 V

Height

14 mm

Depth

11.4 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Max. temperature

100 °C

Min. temperature

-60 °C

Type

2091-1180/000-1000

Number of pins

10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932152 WAGO Socket housing PCB picoMAX Total number of pins 10 Contact spacing: 3.50 mm 2091-1180/000-1000 100 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.