• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N35984 Backflow flap incl. rubber sealing Suitable for pipe diameter: 12.5 cm Galvanized

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Backflow flap incl. rubber sealing

Suitable for pipe Ø

12.5 cm

Content

1 pc(s)

Factory colour

Galvanized

Weight

153 g

Height

8.8 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561552 Wallair N35984 Backflow flap incl. rubber sealing Suitable for pipe diameter: 12.5 cm Galvanized

User & Safety Instructions

User & Safety Instructions 561552 Wallair N35984 Backflow flap incl. rubber sealing Suitable for pipe diameter: 12.5 cm Galvanized

Description

Prevents the back flow of the exhaust air.

Scope of delivery

  • Return air lock valve
  • User manual.

Hints

Seat of the backflow flap at the end of the pipe.

More interesting products

(*All information is plus legal VAT)