• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40984 Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

374 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan connection cable, black

  • Length 1.5 m

Technical specifications

Content

1 pc(s)

Factory colour

Black

Cable length

1.50 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Cable type

HO3VVH2-F

Cross section

0.75 mm²

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 537489 Wallair N40984 Black

User & Safety Instructions

User & Safety Instructions 537489 Wallair N40984 Black

Description

This cable is suitable for connection to 230 V axial fans. Double-insulated design.

Scope of delivery

  • Fan connector cable · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)