• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan VZ 230 Timer module White

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer module VZ 230

  • IP65

Technical specifications

  • Nominal voltage 230 V/AC
  • Max. Load 0.6 A
Product type

Timer module

Operating voltage

230 V

Content

1 pc(s)

Opening time

190 s

IP65

Factory colour

White

Dim

(L x W x H) 4.7 x 2 x 0.09 cm

Width

2 cm

Length

4.7 cm

Height

0.09 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 561713 CasaFan VZ 230 Timer module White

Description

Multipurpose follow up relay / timer module in miniature format for control of for example, fans in the bathroom and toilet. The connected consumer is switched on with the activation of the light switch or button for the set follow up time, when the room lights were turned on at least for the adjusted delay time. The follow-up is adjustable from 3 - 20 min, the delay time from 0.02 - 2.5 min. The device shall be installed behind the switch or in the junction box.

Scope of delivery

  • Timer module
  • User manual.

More interesting products

(*All information is plus legal VAT)