• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40923 Wall and ceiling fan 230 V 151 m³/h 125 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 90.99
-25 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

16 W

Air flow rate

151 m³/h

Suitable for pipe Ø

125 mm

Noise emission (max.)

38 dB

IPX4

Factory colour

White

Material

Plastic

Dim

(Ø) 119 mm

Width

184 mm

(Ø)

119 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384686 Wallair N40923 Wall and ceiling fan 230 V 151 m³/h 125 mm

What kind of Wall & Ceiling Fans are you looking for?