• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40925 Wall and ceiling fan 230 V 151 m³/h 125 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Wallair fans fan W-Style Premium 125 blind incl. Hygrostat + timer

  • Incl. timer
  • Incl. Hygrostat
  • This text is machine translated.

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

16 W

Air flow rate

151 m³/h

Suitable for pipe Ø

125 mm

Ventilation features

Timer

Hygrostat

Noise emission (max.)

38 dB

IPX4

Factory colour

White

Material

Plastic

Dim

(Ø) 119 mm

Width

184 mm

(Ø)

119 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384688 Wallair N40925 Wall and ceiling fan 230 V 151 m³/h 125 mm

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)