
Number
Highlights & Details
Sygonix wall and ceiling fan 130 m³/h;100 mm
- With flap to prevent backflowColumn pole motor with thermal cut-off
Technical specifications
- Cable length 34 cm
- II protection rating
- Product type
Wall and ceiling fan
- Nominal voltage
230 V AC
12 W
- Rotational speed
2200 U/min
- Air flow rate
130 m³/h
- Suitable for pipe Ø
100 mm
- Noise emission (max.)
34 dB
IPX2 (DIN 40050)
- Factory colour
White
- Material
Plastic
- Dim
(W x H x D) 151 x 151 x 110 mm
- Weight
510 g
- Width
151 mm
- Height
151 mm
- Depth
110 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2616627 Sygonix Wall and ceiling fan 230 V AC 130 m³/h 100 mm
User & Safety Instructions
User & Safety Instructions 2616627 Sygonix Wall and ceiling fan 230 V AC 130 m³/h 100 mm
User & Safety Instructions 2616627 Sygonix Wall and ceiling fan 230 V AC 130 m³/h 100 mm
Warranty Terms
Warranty Terms 2616627 Sygonix Wall and ceiling fan 230 V AC 130 m³/h 100 mm
Description
This text is machine translated.
Scope of delivery
- Fan
- 4x Screw and dowel
- User manual






