

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Wall and ceiling fan
18 W
2300 U/min
98 m³/h
10 cm
With time-delay relay
Hygrostat
34 dB
White
(W x H x D) 16.6 x 16.6 x 9 cm
16.6 cm
16.6 cm
9 cm
Delayed relays/ Hygrostat
98 m³/h
34 dBa
18 W
yes
Datasheet 560191 SIKU 100 AZTHL Wall and ceiling fan 98 m³/h 10 cm
User & Safety Instructions 560191 SIKU 100 AZTHL Wall and ceiling fan 98 m³/h 10 cm
Warranty Terms 560191 SIKU 100 AZTHL Wall and ceiling fan 98 m³/h 10 cm