• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair VITRO 12/300 A Wall and window fan 1400 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 260.00
-17 %
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wall and window fan

106 W

Rotational speed

2100 U/min

Air flow rate

1400 m³/h

Ventilation features

Adjustable

Automatic deflector blades

Noise emission (max.)

59 dB

IPX4

Factory colour

White

Dim

(W x H x D) 36.4 x 36.4 x 16.2 cm

Weight

5 kg

Width

36.4 cm

Height

36.4 cm

Depth

16.2 cm

Type

12/300A

Output (max.) (details)

1400 m³/h

Max. noise generation

59 dBa

Max. power consumption

106 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560589 Wallair VITRO 12/300 A Wall and window fan 1400 m³/h

User & Safety Instructions

User & Safety Instructions 560589 Wallair VITRO 12/300 A Wall and window fan 1400 m³/h

Conformity certificate

Conformity certificate 560589 Wallair VITRO 12/300 A Wall and window fan 1400 m³/h

Description

This fan is not only suitable for wall mounting, but also for installation in windows and glass surfaces. This is equipped with quiet, self-lubricating plain bearing engine and automatic louvers. In conjunction with the speed controller order no. 56 05 90 You can use both the speed control, Reverse the direction of rotation as well as delayed working lamellas.

Scope of delivery

  • Wall and Ceiling Fans · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.99€ 278.98*

What kind of Wall & Ceiling Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)