• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU 125 AZL Wall and ceiling fan 185 m³/h 12.5 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMALL SPACE VENTILATOR MIT JALOUSIE 125 MM

  • With ball bearing
  • with automatic Jalousie
  • 'Logo of TÜV Rheinland Product Safety with GS Mark for Verified Safety.'

Technical specifications

  • Building height 30 mm
Product type

Wall and ceiling fan

22 W

Rotational speed

2400 U/min

Air flow rate

185 m³/h

Suitable for pipe Ø

12.5 cm

Noise emission (max.)

35 dB

Factory colour

White

Dim

(W x H x D) 18.6 x 18.6 x 9.8 cm

Width

18.6 cm

Height

18.6 cm

Depth

9.8 cm

Type

-

Output (max.) (details)

185 m³/h

Max. noise generation

35 dBa

Max. power consumption

22 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 560186 SIKU 125 AZL Wall and ceiling fan 185 m³/h 12.5 cm

User & Safety Instructions

User & Safety Instructions 560186 SIKU 125 AZL Wall and ceiling fan 185 m³/h 12.5 cm

Warranty Terms

Warranty Terms 560186 SIKU 125 AZL Wall and ceiling fan 185 m³/h 12.5 cm

Description

Ball bearing mounted small room blower with automatic Jalousie. The Jalousie opens automatically after approx.30 sec. Best suited for ventilation in small and middle rooms e.g. kitchen, toilet or bathrooms Suitable for wall and ceilings mounting

Scope of delivery

  • Wall and Ceiling Fans · User manual.
  • This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)