


Wall and ceiling fan
22 W
2400 U/min
185 m³/h
12.5 cm
With time-delay relay
35 dB
White
(W x H x D) 18.6 x 18.6 x 9.8 cm
18.6 cm
18.6 cm
9.8 cm
Delayed shut-off relay:
185 m³/h
35 dBa
22 W
Certified by EU Garan
Datasheet 560189 SIKU 125 AZTL Wall and ceiling fan 185 m³/h 12.5 cm
User & Safety Instructions 560189 SIKU 125 AZTL Wall and ceiling fan 185 m³/h 12.5 cm
Warranty Terms 560189 SIKU 125 AZTL Wall and ceiling fan 185 m³/h 12.5 cm