• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU 125 AZTHL Wall and ceiling fan 185 m³/h 12.5 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

SMALL SPACE VENTILATOR MIT JALOUSIE 125 MM

  • With ball bearing
  • with automatic Jalousie, delayed relays and Hygrostat
  • 'Logo of TÜV Rheinland Product Safety with GS Mark for Verified Safety.'

Technical specifications

  • Building height 30 mm
Product type

Wall and ceiling fan

22 W

Rotational speed

2400 U/min

Air flow rate

185 m³/h

Suitable for pipe Ø

12.5 cm

Ventilation features

With time-delay relay

Hygrostat

Noise emission (max.)

35 dB

Factory colour

White

Dim

(W x H x D) 18.6 x 18.6 x 9.8 cm

Width

18.6 cm

Height

18.6 cm

Depth

9.8 cm

Type

Delayed relays/ Hygrostat

Output (max.) (details)

185 m³/h

Max. noise generation

35 dBa

Max. power consumption

22 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 560192 SIKU 125 AZTHL Wall and ceiling fan 185 m³/h 12.5 cm

User & Safety Instructions

User & Safety Instructions 560192 SIKU 125 AZTHL Wall and ceiling fan 185 m³/h 12.5 cm

User & Safety Instructions 560192 SIKU 125 AZTHL Wall and ceiling fan 185 m³/h 12.5 cm

Warranty Terms

Warranty Terms 560192 SIKU 125 AZTHL Wall and ceiling fan 185 m³/h 12.5 cm

Description

Ball bearing mounted small room blower with automatic Jalousie. The Jalousie opens automatically after approx.30 sec. The ventilator is designed with a delayed relay, which is set at 2-30 mins.and with Hygrostat, set at 60 - 90 % . Best suited for ventilation in small and middle rooms e.g. kitchen, toilet or bathrooms Suitable for wall and ceilings mounting

Scope of delivery

  • Wall and Ceiling Fans · User manual.
  • This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)