• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU 150 AZL Wall and ceiling fan 295 m³/h 15 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SMALL SPACE VENTILATOR MIT JALOUSIE 150 MM

  • With ball bearing
  • with automatic Jalousie
  • 'Logo of TÜV Rheinland Product Safety with GS Mark for Verified Safety.'

Technical specifications

  • Building height 30 mm
Product type

Wall and ceiling fan

26 W

Rotational speed

2400 U/min

Air flow rate

295 m³/h

Suitable for pipe Ø

15 cm

Noise emission (max.)

39 dB

Factory colour

White

Dim

(W x H x D) 21 x 21 x 11.4 cm

Width

21 cm

Height

21 cm

Depth

11.4 cm

Type

-

Output (max.) (details)

295 m³/h

Max. noise generation

39 dBa

Max. power consumption

26 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 560187 SIKU 150 AZL Wall and ceiling fan 295 m³/h 15 cm

User & Safety Instructions

User & Safety Instructions 560187 SIKU 150 AZL Wall and ceiling fan 295 m³/h 15 cm

Warranty Terms

Warranty Terms 560187 SIKU 150 AZL Wall and ceiling fan 295 m³/h 15 cm

Description

Ball bearing mounted small room blower with automatic Jalousie. The Jalousie opens automatically after approx.30 sec. Best suited for ventilation in small and middle rooms e.g. kitchen, toilet or bathrooms Suitable for wall and ceilings mounting

Scope of delivery

  • Wall and Ceiling Fans · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.98*

What kind of Wall & Ceiling Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)