


Wall and ceiling fan
18 W
2300 U/min
98 m³/h
10 cm
With time-delay relay
34 dB
White
(W x H x D) 16.6 x 16.6 x 9 cm
16.6 cm
16.6 cm
9 cm
Delayed shut-off relay:
98 m³/h
34 dBa
18 W
yes
Certified by EU Garan
Datasheet 560188 SIKU 100 AZTL Wall and ceiling fan 98 m³/h 10 cm
User & Safety Instructions 560188 SIKU 100 AZTL Wall and ceiling fan 98 m³/h 10 cm
Warranty Terms 560188 SIKU 100 AZTL Wall and ceiling fan 98 m³/h 10 cm
€ 75.98€ 72.48*
The necessary accessories are required to use the article as described.