• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU 100 AZL Wall and ceiling fan 98 m³/h 10 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMALL SPACE VENTILATOR MIT JALOUSIE 100 MM

  • With ball bearings.
  • With automatic sun-blind
  • 'Logo of TÜV Rheinland Product Safety with GS Mark for Verified Safety.'

Technical specifications

  • Building height 30 mm
Product type

Wall and ceiling fan

20 W

Rotational speed

2300 U/min

Air flow rate

98 m³/h

Suitable for pipe Ø

10 cm

Noise emission (max.)

34 dB

Factory colour

White

Dim

(W x H x D) 16.6 x 16.6 x 9 cm

Width

16.6 cm

Height

16.6 cm

Depth

9 cm

Type

-

Rotational speed

2300 U/min

Output (max.) (details)

98 m³/h

Max. noise generation

34 dBa

Max. power consumption

18 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 560185 SIKU 100 AZL Wall and ceiling fan 98 m³/h 10 cm

User & Safety Instructions

User & Safety Instructions 560185 SIKU 100 AZL Wall and ceiling fan 98 m³/h 10 cm

Warranty Terms

Warranty Terms 560185 SIKU 100 AZL Wall and ceiling fan 98 m³/h 10 cm

Description

Ball bearing mounted small room blower with automatic Jalousie. The Jalousie opens automatically after approx.30 sec. Best suited for ventilation in small and middle rooms e.g. kitchen, toilet or bathrooms Suitable for wall and ceilings mounting

Scope of delivery

  • Wall and Ceiling Fans · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98€ 64.48*

What kind of Wall & Ceiling Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)