• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU 150 AZTL Wall and ceiling fan 295 m³/h 15 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SMALL SPACE VENTILATOR MIT JALOUSIE 150 MM

  • With ball bearing
  • with automatischer Jalousie and delayed relay
  • 'Logo of TÜV Rheinland Product Safety with GS Mark for Verified Safety.'

Technical specifications

  • Building height 30 mm
Product type

Wall and ceiling fan

26 W

Rotational speed

2400 U/min

Air flow rate

295 m³/h

Suitable for pipe Ø

15 cm

Ventilation features

With time-delay relay

Noise emission (max.)

39 dB

Factory colour

White

Dim

(W x H x D) 21 x 21 x 11.4 cm

Width

21 cm

Height

21 cm

Depth

11.4 cm

Type

Delayed shut-off relay:

Output (max.) (details)

295 m³/h

Max. noise generation

39 dBa

Max. power consumption

26 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 560190 SIKU 150 AZTL Wall and ceiling fan 295 m³/h 15 cm

User & Safety Instructions

User & Safety Instructions 560190 SIKU 150 AZTL Wall and ceiling fan 295 m³/h 15 cm

Warranty Terms

Warranty Terms 560190 SIKU 150 AZTL Wall and ceiling fan 295 m³/h 15 cm

Description

Ball bearing mounted small room blower with automatic Jalousie. The Jalousie opens automatically after approx.30 sec. The ventilator is designed with a delayed relay, which is set at 2-30 mins. Best suited for ventilation in small and middle rooms e.g. kitchen, toilet or bathrooms Suitable for wall and ceilings mounting

Scope of delivery

  • Wall and Ceiling Fans · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.98*

What kind of Wall & Ceiling Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)