
Number
Highlights & Details
Bosch fan 1500 W125
- For better room climate in the bathroom or toilet
- Switch on and off with the light switch
- For ventilation in bathroom and toilet against moisture and mold
Technical specifications
- Product type
Wall fan
- Nominal voltage
230 V
18 W
- Air flow rate
182 m³/h
- Suitable for pipe Ø
125 mm
- Noise emission (max.)
45 dB
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 125 mm x 188 mm
- Weight
0.67 kg
- Width
188 mm
- Height
188 mm
- Depth
139 mm
- (Ø)
125 mm
- Indoor panels
1
- Suitable for rooms up to
35 m²
- SCOP energy efficiency class (heating, average)
A++ (A+++ - G)
- Energy efficiency (fridges and freezers)
A++ (A+++ - D)
- Coolant type
R32
- Fundamentals
Inverter
- Global warming potential
Coolant leaking from air conditioners contributes to gobal warming. Opting for eco-friendly low GWP coolants minimizes the impact on climate change in the case of spillage. This product contains a coolant with a [insert value] GWP rating. This means that, and considering a time period of 100 years, 1kg of this coolant will have a [insert value] x higher impact on global warming than 1kg of CO2. Do not service the cooling system or disassemble the product. Any repair or maintenance necessary needs to be carried out by a qualified engineer.
- GWP (kg CO2 eq.)
675
- Noise level (indoor/outdoor)
45 dBa
- Operating voltage
230 V AC
- Cooling power
3.5 kW
- Cooling power
12000 BTU/h
- Heating power
4 kW
- Heating power
13652 BTU/h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476669 Bosch Home Comfort Fan 1500 W125 Wall fan 230 V 182 m³/h 125 mm
Conformity certificate
Conformity certificate 2476669 Bosch Home Comfort Fan 1500 W125 Wall fan 230 V 182 m³/h 125 mm
Warranty Terms
Warranty Terms 2476669 Bosch Home Comfort Fan 1500 W125 Wall fan 230 V 182 m³/h 125 mm
Description
Simply ensure a good climate in the bathroom
The fan 1500 provides for an uncomplicated air flow in the bathroom or toilet It simply directs moisture and odors outside. This not only improves the air in the bathroom, but also reduces the formation of mold. The fan with a front made of white, easy to clean plastic is visually very appealing. With its clear, modern shape, the fan 1500 fits harmoniously into every bathroom. The operation of the fan is easy. Switching on and off is done very easily with the light switch.
This text is machine translated.
Scope of delivery
- Bathroom fan
- Installation instructions
- Screws and plugs for mounting.










