• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40933 Wall and ceiling fan 230 V 320 m³/h 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

26 W

Air flow rate

320 m³/h

Suitable for pipe Ø

150 mm

Noise emission (max.)

43 dB

IPX4

Factory colour

White

Material

Plastic

Dim

(Ø) 148 mm

Width

218 mm

(Ø)

148 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384692 Wallair N40933 Wall and ceiling fan 230 V 320 m³/h 150 mm

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)