• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40973 Fan grille (W x H) 8 cm x 8 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.99
-18 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Grille for Axial Fans

  • For Fan 8 x 8 cm
  • This text is machine translated.

Technical specifications

Product type

Fan grille

Dim

(W x H) 8 cm x 8 cm

Factory colour

Silver

Width

8 cm

Height

8 cm

Material

Metal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 538060 Wallair N40973 Fan grille (W x H) 8 cm x 8 cm

Description

Protection against touching the fan blades. Material: galvanised metal.

Scope of delivery

  • Fan grille.

Hints

Suitable for axial fans 80 x 80 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.98€ 6.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)