• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 116 116 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 81.99
-46 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

WALTHER wall socket 16A 5P 400V 6h IP44 and is therefore Suitable for representative areas

  • MONDO series low-voltage plug-in device
  • Made of PA6 material
  • Surface-mounted in light gray (RAL 7035)
  • External dimensions 98x64.3

Technical specifications

Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE 16 A

Type B

CEE 16 A

IP44

Factory colour

Grey-white (RAL 7035)

Dim

(L x W) 98 mm x 64.3 mm

Length

98 mm

Width

64.3 mm

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305558 Walther Werke 116 116 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

Description

MONDO surface-mounted wall socket 16A 5P 6h in light gray

This text is machine translated.

Features

  • The flat cover allows a low height of the housing
  • and is therefore suitable for representative areas.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)