• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 130 130 CEE wall socket 32 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WALTHER wall socket 32A 5P 400V 6h IP44

  • Made of PA6 material
  • with Screw connection
  • With a cable entry at the top
  • For external mounting

Technical specifications

  • IEC current 32 A.
  • UL/CSA current (if UL version desired) 30 A.
  • Insulated mounting
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type B

Screw terminals

IP44

Factory colour

Multicolour

Content

1 pc(s)

Number of pins

5

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2305585 Walther Werke 130 130 CEE wall socket 32 A 5-pin 400 V 1 pc(s)

Description

Wall socket for outdoor mounting 32A 5P 6h with a cable entry at the top

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)