• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 179 179 CEE wall socket 125 A 5-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WALTHER wall socket 125A 5P 400V 6h IP67

  • Made of PA6 material
  • With Multi-Contakt
  • For high contact pressure and slight pulling force

Technical specifications

  • IEC current 125 A.
  • UL/CSA current (if UL version desired) 100 A.
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

125 A

Nominal current - rounded value

125 A

Type A

CEE socket (5-pin, 125 A)

Cores

5

IP67

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305579 Walther Werke 179 179 CEE wall socket 125 A 5-pin 400 V 1 pc(s)

Description

Waterproof wall socket for interior mounting 125A 5P 6h each with 2 Cable entries top/bottom and clamping set

This text is machine translated.

Features

  • With 2 M50/M20 cable entries at the top
  • with 2 M40 cable entries at the bottom
  • And 5x50qmm clamp set
  • for interior mounting

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)