• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 330SL 330SL CEE connector 32 A 5-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WALTHER coupling 32A 5P 400V 6h IP44

  • Made of PA6 material
  • screwless
  • With insulation displacement connection
  • And external cable gland
  • Increased safety through injection-molded 2K seal.

Technical specifications

  • IEC current 32 A.
  • UL/CSA current (if UL version desired) 30 A.
Product type

CEE connector

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type B

Screwless terminal

IP44

Factory colour

Multicolour

Content

1 pc(s)

Weight

0

UKCA

not relevant

Description

32A 5P 6h coupling without screws and with external cable gland

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)