• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 64Z0102 CEE adapter 16 A 5-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-Adapter line UniBox made of solid rubber

  • CEE-Adapter line UniBox made of solid rubber
  • In: 16A with access: Line with CEE plug 32A
  • Output: Cable with CEE-coupling 16A
  • Protection: LS-switch

Technical specifications

Product type

CEE adapter

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 16 A)

Cable standard

H07RN-F 5G 6 mm²

Cores

5

IP44

Factory colour

Black

Dim

(L x W x H) 160 x 130 x 85 mm

Length

160 mm

Width

130 mm

Height

85 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015685 Walther Werke 64Z0102 CEE adapter 16 A 5-pin 400 V 1 pc(s)

Description

Walther universal box according to IEC 61439-part 1 and 4 casing (64Z) made of unbreakable, aging, acid and alkali-resistant solid rubber.

This text is machine translated.

Features

  • Connection: 1.5 meter connection line H07RN-F5G6 with CEE-plug 32A 5P 400V 6h
  • Outputs/protection: 1 circuit breakers (MCB) 3P 16A -C-
  • 1.5 meter connection cable H07RN-F5G2.5 with CEE coupling 16A 5P 400V 6h

Scope of delivery

  • CEE-Adapter line UniBox
  • User manual.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)