• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke FW112506SK FW112506SK CEE wall socket 16 A 5-pin 230 V, 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE NEO wall socket mini-Combi

  • 16A 5P 6h
  • 5 Pin. Screw terminal block
  • With screw terminal block, earthing contact socket-outlet
  • This text is machine translated.

Technical specifications

Product type

CEE wall socket

Nominal voltage

230 V

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE socket (5-pin, 16 A)

PG socket

Cores

5

IP54

Factory colour

Black

Blue

Red

No. of PG sockets

1

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3373236 Walther Werke FW112506SK FW112506SK CEE wall socket 16 A 5-pin 230 V, 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3373236 Walther Werke FW112506SK FW112506SK CEE wall socket 16 A 5-pin 230 V, 400 V 1 pc(s)

Description

Features

  • Housing made of PA6 material
  • With earthing contact socket-outlet
  • Protection class IP54

Scope of delivery

  • CEE NEO wall socket mini-Combi

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)