• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke FW131506CC FW131506CC CEE wall socket 32 A 5-pin 230 V, 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CEE NEO wall socket

  • 32A 5P 6h
  • Protection class IP54
  • Spring-cage technology enables rotating base
  • This text is machine translated.

Technical specifications

Product type

CEE wall socket

Nominal voltage

230 V

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

CEE socket (5-pin, 32 A)

Cores

5

IP54

Factory colour

Black

Red

Content

1 pc(s)

Number of pins

5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3373239 Walther Werke FW131506CC FW131506CC CEE wall socket 32 A 5-pin 230 V, 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3373239 Walther Werke FW131506CC FW131506CC CEE wall socket 32 A 5-pin 230 V, 400 V 1 pc(s)

Description

Features

  • 32A 5P 6H IP54 200/346V - 240/415V~
  • With red color ring coding
  • Housing made of PA6 material
  • With highly heat resistant contact carrier made of PA66 material
  • With rotating base
  • And 3 snap-out cable entries above/below M20/M25
  • For interior mounting

Scope of delivery

  • CEE NEO wall socket

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)