• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke FW231506SK FW231506SK CEE plug 32 A 5-pin 200 V, 415 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE NEO plug classic 32A 5P 6h

  • CEE NEO plug classic 32A 5P 6h
  • Protection class IP54
  • With screwing technology
  • This text is machine translated.

Technical specifications

  • Voltage according to IEC 60309 (series I) 200/346 V - 240/415 V
  • Time setting 6 h
  • Colour code: Red
  • Protection class (IP) IP54
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment: Contacts untreated
  • Conductor cross-section (rigid): 2.5 - 10 mm²
  • Conductor cross-section (flexible): 2.5 - 6 mm²
  • Cable diameter 11.9 - 22.2 mm
  • Sheath length (L, N) 55 mm
  • Sheath length (PE): 65 mm
  • Stripped insulation length 9 - 10 mm.
  • Max. Torque of screw connection 1.2 Nm
  • Min Torque screwed cable gland 4 Nm
  • Flammability class of housing: V2
  • Flammability class of the contact carrier: V0
Product type

CEE plug

Nominal voltage

200 V

415 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

CEE socket (5-pin, 32 A)

IP54

Dim

(L x W x H) 180 x 70 x 80 mm

Length

180 mm

Width

70 mm

Height

80 mm

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015695 Walther Werke FW231506SK FW231506SK CEE plug 32 A 5-pin 200 V, 415 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3015695 Walther Werke FW231506SK FW231506SK CEE plug 32 A 5-pin 200 V, 415 V 1 pc(s)

Description

Features

  • With screwing technology
  • 32A 5P 6H IP54 200/346V - 240/415V~
  • With red color ring coding
  • Housing made of PA6 material
  • With highly heat resistant contact carrier made of PA66 material
  • And external screw connection with strain relief clamp

Scope of delivery

  • CEE NEO plug classic 32A 5P 6h
  • User manual.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)