• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke FW311306CC FW311306CC CEE connector 16 A 3-pin 250 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WALTHER CEE NEO coupling Classic

  • With spring-loaded technology
  • 16A 3P 6H IP54 200-250V~
  • With color coding "blue"

Technical specifications

  • IEC current 16 A.
Product type

CEE connector

Nominal voltage

250 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type B

Screwless terminal

IP54

Content

1 pc(s)

Number of pins

3

UKCA

not relevant

Description

CEE NEO coupler 16A 3P 6h IP54

This text is machine translated.

Features

  • Housing made of PA6 material
  • with highly heat-resistant contact carrier made of PA66 material
  • and External screw connection with strain relief

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)