• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke FW610506SK FW610506SK CEE add-on plug 16 A 5-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 19.99
-15 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

WALTHER CEE NEO Implement connector straight

  • With screw technology
  • 16A 5P 6H IP54 200/346V - 240/415V ~
  • With color coding "red"

Technical specifications

  • IEC current 16 A.
Product type

CEE add-on plug

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type B

Screw terminals

IP54

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305633 Walther Werke FW610506SK FW610506SK CEE add-on plug 16 A 5-pin 400 V 1 pc(s)

Description

CEE NEO Implement connector straight 16A 5P 6h IP54

This text is machine translated.

Features

  • Housing made of PA6 material
  • with highly heat-resistant contact carrier made of PA66 material
  • hand-back-proof According to BGV A3
  • Flange dimensions 75x75mm
  • Mounting dimensions 60x60mm

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)