• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD My Passport 2 TB 2.5" external SSD hard drive USB C® Red WDBAGF0020BRD-WESN

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Westerm Digital My Passport™ SSD 2TB

  • Storage capacity: 2TB
  • Fast NVMe™ technology with read speeds of up to 1,050 MB/s1 and write speeds of up to 1,000 MB/s1
  • Password-protected 256-bit AES hardware encryption
  • Shock and vibration resistant. Withstands falls from a height of up to 2 meters
  • Easy data backup
  • Elegant and compact design
  • Compatible with USB 3.2 Gen-2 and USB-C™

Technical specifications

Product type

2.5" external SSD hard drive

Series

My Passport

Interfaces

USB C®

Memory capacity

2 TB

Reading

1050 MBps

Writing

1000 MBps

Factory colour

Red

Width

55.12 mm

Height

8.89 mm

Depth

100.08 mm

Weight

110 g

Dim

(W x H x D) 55.12 x 8.89 x 100.08 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2301557 WD My Passport 2 TB 2.5" external SSD hard drive USB C® Red WDBAGF0020BRD-WESN

User & Safety Instructions

User & Safety Instructions 2301557 WD My Passport 2 TB 2.5" external SSD hard drive USB C® Red WDBAGF0020BRD-WESN

Description


PERFORMANCE FOR THE HIGHEST DEMANDS
Larger files and more content require more performance. The My Passport™ SSD offers read speeds of up to 1,050 MB/s2, write speeds of up to 1,000 MB/s2 and storage capacities of up to 2 TB1. This means you can access your digital Universum without restriction, anytime, anywhere.

PASSWORD PROTECTION WITH HARDWARE ENCRYPTION
Your digital content is valuable and needs reliable protection. This is exactly what 256-bit AES hardware encryption with password protection and uncomplicated data backup provide.

RUGGEDNESS THAT DOES EVERYTHING
You can take the drive with you wherever you go. Because the My Passport™ SSD has a noble metallic casing with impressive optics, which is robust enough for all eventualities. Shock and vibration resistant. Withstands falls from a height of up to 1.98 meters.

EASY DATA BACKUP
Built-in backup Software3 makes it easy to back up large files on the drive or in the Cloud4 – once set up and done! Compatible with Apple Time Machine (requires reformatting).

SSD PERFORMANCE IN THE NEW LOOK
Stylish design with high-quality metal casing – available in different colors. The My Passport™ SSD convinces inside as well as outside with high-quality components and best processing. A hard disk in proven, reliable WD quality.

FULLY COMPATIBLE AND READY TO USE
No setup required. The drive compatible with PC and Mac can be used immediately. The My Passport™ SSD features USB 3.2 Gen 2 technology, comes with a USB C™ cable and also offers a USB-A adapter for working with older devices.

This text is machine translated.

Scope of delivery

  • Mobile SSD
  • USB Type-C™ to Type-C cable (supports USB 3.2 Gen 2)
  • USB Type C to Type A Adapter
  • WD Discovery™ software for data backup, password protection (online activation required)

Hints

Other operating systems require reformatting

System requirements

  • Operating systems Windows® 10, Windows 8.1
  • MacOS Catalina, Mojave or High Sierra
  • Compatibility - USB 3.2 Gen 2 and USB-C (USB-A for legacy systems)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.