• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD My Passport for Mac 2 TB 2.5" external hard drive USB C® Blue WDBA2D0020BBL-WESN

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WD My Passport™ for Mac 2TB blue USB type™-C.

  • 2 TB storage capacity
  • Designed for Mac; supports Time Machine
  • USB-C™ and USB-A compatible
  • Password protection and 256-bit hardware encryption
  • Slim design
  • Easy to use
  • Hard disk in proven, reliable WD® quality
  • WD Discovery™ Software for WD Security™;Data import from social networks and cloud storage and WD Drive Utilities™
  • SuperSpeed USB port;compatible with USB 2.0
  • This text is machine translated.
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.
  • 'myWD DIAMOND Member' Logo, black and grey text with a blue underline and border.

Technical specifications

Product type

2.5" external hard drive

Series

My Passport for Mac

Memory capacity

2 TB

Interfaces

USB C®

Factory colour

Blue

Formatted according to

MacOS

Storage media features

256-bit AES encryption

Width

75 mm

Height

11.15 mm

Depth

107.2 mm

Weight

120 g

Dim

(W x H x D) 75 x 11.15 x 107.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163450 WD My Passport for Mac 2 TB 2.5" external hard drive USB C® Blue WDBA2D0020BBL-WESN

Description

Implement ideas immediately.
The My Passport™ for Mac portable hard drive is ready to use with Mac computers, so you can work anywhere, anytime, without further preparation. To back up your digital content, such as photos, videos, music, and documents, simply drag the files into the backup application or create a backup plan in Apple Time Machine.

Fits anywhere.
The My Passport™ for Mac hard disk comes with USB-C™ and USB-A cables, so you can easily connect the device to current and older Mac computers.

Confidentiality guaranteed.
Password protection and 256-bit AES hardware encryption built into the My Passport™ for Mac hard drive ensure that your content is always confidential and protected. All you need to do is enable password protection and set your own password for WD Discovery™.

Data backup made easy.
The mobile My Passport™ for Mac hard disk is immediately ready for use and is delivered with all necessary cables. And thanks to SuperSpeed USB you can back up important data in the shortest time.

Ideal for social media.
The supplied WD Discovery™ software connects you with popular social media and cloud storage services such as Facebook, Dropbox and Google Drive™. Import, organize and share your photos, videos and documents. Secure your communication on social networks on the mobile and flexible My Passport® for Mac® hard disk. WD Discovery can also take over the management of your hard disk with WD Drive Utilities™.

Robust reliability.
Not everything in life can be planned and anticipated. This is why WD® hard disks meet the highest requirements for durability and reliability even under demanding operating conditions.

This text is machine translated.

Scope of delivery

  • Mobile data storage
  • USB-C-to-USB Micro-B cable
  • USB-A-to-USB Micro-B cable
  • WD Discovery™ Software
  • Quick installation guide

System requirements

  • MacOS Mojave, High Sierra or Sierra
  • May require reformatting for other operating systems.
  • Compatibility depends on the user's hardware configuration and operating system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.