Image similar
Overload relay
adjustable
Spring-loaded terminal
0.25 A
0.4 A
-20 °C
+70 °C
IP20
77 mm
45 mm
100 mm
100000 cycles
1 pc(s)
MPW12-3-D004S
(L x W x H) 77 x 45 x 100 mm
Yes
50 Hz
60 Hz
Datasheet 1398389 WEG 12500992 MPW12-3-D004S Overload relay adjustable 0.4 A 1 pc(s)
User & Safety Instructions 1398389 WEG 12500992 MPW12-3-D004S Overload relay adjustable 0.4 A 1 pc(s)
The necessary accessories are required to use the article as described.