• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG 12500994 MPW12-3-D025S Motor surge protector switch adjustable 2.5 A 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching current (max.)
2.5 A
Switch/button features
adjustable
Connection
Spring-loaded terminal
Switching current (min.)
1.6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 45.37 / piece)
€ 45.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Rated operating voltage: 690 V/AC
Product type

Motor surge protector switch

Switch/button features

adjustable

Connection

Spring-loaded terminal

Switching current (min.)

1.6 A

Switching current (max.)

2.5 A

Min. temperature

-20 °C

Max. temperature

+70 °C

IP20

Length

77 mm

Width

45 mm

Height

100 mm

Durability

100000 cycles

Content

1 pc(s)

Type

MPW12-3-D025S

Dim

(L x W x H) 77 x 45 x 100 mm

RoHS-compliant

Yes

Frequency

50 Hz

60 Hz

Documents & Downloads

Datasheet

Datasheet 1398391 WEG 12500994 MPW12-3-D025S Motor surge protector switch adjustable 2.5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398391 WEG 12500994 MPW12-3-D025S Motor surge protector switch adjustable 2.5 A 1 pc(s)

Description

Motor protection power switch for switching and protection of engines up to 5.5 kW/415 V with screw-less clamp technology. With overload and short circuit initiation, phase failure-sensitive, temperature-compensation and short-circuit breaking capacity of 100 kA. MPW12-S and compact contactor CWC0-S are perfectly tuned to each other and can be easily to motor outlets combined. The protection switch can be equipped with front-sided (ACBF) or side (ACBS) auxiliary contacts.

This text is machine translated.

Hints

Approvals: IEC/EN 60947, DIN VDE 0660.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.18*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)