
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
BFC0-11
- No. of pins
2-pin
- Auxiliary contact type
1 maker
1 breaker
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
10 A
- Compatible with
Weg
- Compatible with series
Weg CWC0 (3-pin) series
- Mounting type
Front
- Connection
Screw terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398426 WEG BFC0-11 Auxiliary switch module Compatible with (relay brand): Weg Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398426 WEG BFC0-11 Auxiliary switch module Compatible with (relay brand): Weg Piece 1 pc(s)
Description
For front mounting.
This text is machine translated.
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors

























