
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Packaging type
Single
- Product type
Electrical contactor
- Type
CWB18-11-30D24
- No. of pins
3-pin
- Switching type
Instant response
- Contact type
3 makers
- Auxiliary contact type
1 maker
2 breakers
- Nominal voltage
230 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
11 kW
- Compatible with
Weg
- Mounting type
DIN rail
- Connection
Screw terminal
- Width
45 mm
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523049 WEG CWB18-11-30D24 Electrical contactor Instant response 3 makers 11 kW 230 V AC Compatible with (relay brand): Weg Sing






























