
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
CWB25-11-30D02
- No. of pins
3-pin
- Switching type
Instant response
- Contact type
3 makers
- Auxiliary contact type
1 maker
2 breakers
- Nominal voltage
24 V
11 kW
- Compatible with
Weg
- Compatible with series
Weg CWC25 series
- Mounting type
DIN rail
- Connection
Screw terminal
- Width
45 mm
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523051 WEG CWB25-11-30D02 Electrical contactor Instant response 3 makers 11 kW 24 V Compatible with (relay brand): Weg Piece 1






























