• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG CWB32-11-30C03 Electrical contactor Instant response 3 makers 15 kW 24 V DC Compatible with (relay brand): Weg Piece

Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
24 V DC
Power
15 kW
Connection
Screw terminal
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

CWB32-11-30C03

No. of pins

3-pin

Switching type

Instant response

Contact type

3 makers

Auxiliary contact type

1 maker

2 breakers

Nominal voltage

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

15 kW

Compatible with

Weg

Mounting type

DIN rail

Connection

Screw terminal

Width

45 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523053 WEG CWB32-11-30C03 Electrical contactor Instant response 3 makers 15 kW 24 V DC Compatible with (relay brand): Weg Piece

More interesting products

(*All information is plus legal VAT)