• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG CWB9-11-30D02 Electrical contactor Instant response 3 makers 4 kW 24 V 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
24 V
Power
4 kW
Connection
Screw terminal
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

CWB9-11-30D02

No. of pins

3-pin

Switching type

Instant response

Contact type

3 makers

Auxiliary contact type

1 maker

2 breakers

Nominal voltage

24 V

4 kW

Mounting type

DIN rail

Connection

Screw terminal

Width

45 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523072 WEG CWB9-11-30D02 Electrical contactor Instant response 3 makers 4 kW 24 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)