• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG CWCA0-40-00C03 Contactor 24 V DC Compatible with (relay brand): Weg Piece 1 pc(s)

Image similar
Product type
Contactor
No. of pins
4-pin
Nominal voltage
24 V DC
Connection
Screw terminal
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

CWCA0-40-00C03

No. of pins

4-pin

Auxiliary contact type

4 makers

Nominal voltage

24 V DC

Switching voltage (max.)

400 V AC

Permanent current (max.)

10 A

Compatible with

Weg

Compatible with series

Weg CWCA0 series

Mounting type

DIN rail

Connection

Screw terminal

Electrical lifespan

10 x 106 switching operations

Durability

12 x 10 6 cycles

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

58 mm

Depth

52 mm

Dim

(W x H x D) 45 x 58 x 52 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1398497 WEG CWCA0-40-00C03 Contactor 24 V DC Compatible with (relay brand): Weg Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398497 WEG CWCA0-40-00C03 Contactor 24 V DC Compatible with (relay brand): Weg Piece 1 pc(s)

Description

The auxiliary contactor CWCA has been developed for control and locking tasks. It has the same structures as the power contactors. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfills the approvals and certifications according to UL/CSA, GOST. High contact reliability in case of small voltages and currents. The base unit has 4 contacts, which can be extended to maximum 8 contacts by means of the auxiliary switch blocks mounted on the front side.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)