
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Compact reversing contactor combination Weg CWCI 012
- Power 5.5 kW
Technical specifications
- Product type
Reversing contactor
- Type
CWCI012-10-30D24
- No. of pins
6-pin
- Contact type
6 makers
- Auxiliary contact type
2 makers
- Nominal voltage
230 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
22 A
- Current load
12 A
5.5 kW
- Compatible with
Weg
- Compatible with series
Weg CWCI series
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Screw terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
90 mm
- Height
58 mm
- Depth
59 mm
- Dim
(W x H x D) 90 x 58 x 59 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1398506 WEG CWCI012-10-30D24 Reversing contactor 6 makers 5.5 kW 230 V AC 12 A + auxiliary contact Compatible with (relay brand)
Description
Reversing contactor combination with mechanical locking, for switching electric motors with two directions of rotation. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Servo contact and extinguishing joints are pluggable on front side With cultivation of the wiring kit ECC0-R are connected to the main circuit and electrical interlock.
This text is machine translated.
This text is machine translated.
Hints
Input for power refers to the calculation output, consumption category AC-3/415 V.
























